Modular Switch Body, Yellow, Panel Mount, Momentary -40°C +55°C

  • RS Stock No. 690-6847
  • Mfr. Part No. 704.012.4
  • Brand EAO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Round Raised Mount Pushbutton Switches (Series 04)

Raised mount switch bodies complete with a red, yellow or green lens.

Latching and momentary action variants available

Note

For a complete switch a contact block is required, see typically 2790143

Specifications
Attribute Value
Switch Operation Momentary
Maximum Switching Voltage 500V ac
Actuator Colour Yellow
Mounting Type Panel Mount
Terminal Type Screw
Minimum Operating Temperature -40°C
Maximum Operating Temperature +55°C
Operating Temperature Range -40 → +55°C
Discontinued product
Related Products
Product can differ from the current configuration. For ...
Description:
Product can differ from the current configuration. For front dimension Ø 35 mm. For LED element fitting information see Application guidelines, LED polarity.
Max. 3 switching elements can be clipped on. ...
Description:
Max. 3 switching elements can be clipped on. The colour of anodized aluminium parts can vary due to technical production reasons.
The EAO Series 61 is a high quality, ...
Description:
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount. Flush mounting (2mm front-of-panel protrusion), professional grade pushbutton switches. Momentary or maintained high ...
A01 Series mushroom head push button switches come ...
Description:
A01 Series mushroom head push button switches come in a fitted enclosure made from a robust polycarbonate. Available in three colours green, red and black. Double-pole, momentary switch. Ideally suited for machine control, door opening, etc. Ingress protection to IP65Operating ...