Maxim Integrated Surface Mount Variable-Reluctance Sensor Interface, QSOP, 16-Pin
- RS Stock No.:
- 192-2376P
- Mfr. Part No.:
- MAX9927AEE+
- Brand:
- Maxim Integrated
View all Motion Sensor ICs
200 In stock for delivery within 1 working days
Price Each (Supplied in a Tube)
kr 67,73
(exc. VAT)
kr 84,66
(inc. VAT)
Units | Per unit |
10 - 48 | kr 67,73 |
50 + | kr 63,325 |
Packaging Options:
- RS Stock No.:
- 192-2376P
- Mfr. Part No.:
- MAX9927AEE+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Variable Reluctance Sensor Interface, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Sensor Interfaces, Maxim Integrated
Specifications
Attribute | Value |
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Package Type | QSOP |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |