- RS Stock No.:
- 210-0672
- Mfr. Part No.:
- GIM500R-M290.FC4.A
- Brand:
- Baumer
Available to back order for despatch 02.09.2024
Added
Price Each
Kr. 3 880,80
(exc. VAT)
Kr. 4 851,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 880,80 |
- RS Stock No.:
- 210-0672
- Mfr. Part No.:
- GIM500R-M290.FC4.A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Baumer GIM500R 2-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range ±90° and protected against polarity reversal. It used connector M12 with cable which is 1 m long.
Operating temperature -40 to+85 °C
Protection IP 69K
Accuracy typically ±0.1°
Protection IP 69K
Accuracy typically ±0.1°
Specifications
Attribute | Value |
---|---|
Number of Axis | 2 |
Supply Voltage | 30V |