Recently searched

    Maxim Integrated Surface Mount Variable-Reluctance Sensor Interface, QSOP, 16-Pin

    RS Stock No.:
    798-7929
    Mfr. Part No.:
    MAX9927AEE+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Motion Sensor ICs
    79 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 19,95

    (exc. VAT)

    kr 24,94

    (inc. VAT)

    UnitsPer unit
    1 +kr 19,95
    Packaging Options:
    RS Stock No.:
    798-7929
    Mfr. Part No.:
    MAX9927AEE+
    Brand:
    Maxim Integrated

    Legislation and Compliance


    Product Details

    Variable Reluctance Sensor Interface, Maxim Integrated


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Sensor Interfaces, Maxim Integrated


    Specifications

    AttributeValue
    Sensor TypeHall Effect Sensors
    Mounting TypeSurface Mount
    Maximum Operating Supply Voltage5.5 V
    Minimum Operating Supply Voltage4.5 V
    Package TypeQSOP
    Pin Count16
    Maximum Operating Temperature+125 °C
    Minimum Operating Temperature-40 °C
    79 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 19,95

    (exc. VAT)

    kr 24,94

    (inc. VAT)

    UnitsPer unit
    1 +kr 19,95
    Packaging Options: