- RS Stock No.:
- 788-6832
- Mfr. Part No.:
- LB11620T-TLM-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 788-6832
- Mfr. Part No.:
- LB11620T-TLM-E
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum Collector Emitter Voltage | 17 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Supply Voltage | 17 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 8 V |
Inverter Power Rating | 0.8W |
Length | 6.5mm |
Height | 1mm |
Width | 4.4mm |
Dimensions | 6.5 x 4.4 x 1mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +100 °C |