- RS Stock No.:
- 801-0308
- Mfr. Part No.:
- LB11600JV-TLM-E
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-0308
- Mfr. Part No.:
- LB11600JV-TLM-E
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum Collector Emitter Voltage | 14 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 14 V |
Pin Count | 30 |
Minimum Operating Supply Voltage | 4.5 V |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Length | 9.75mm |
Maximum Operating Temperature | +100 °C |
Width | 5.6mm |
Dimensions | 9.75 x 5.6 x 1.3mm |