- RS Stock No.:
- 207-4934
- Mfr. Part No.:
- 2905155
- Brand:
- Phoenix Contact
Available to back order for despatch 02.07.2024
Added
Price Each
Kr. 2 840,64
(exc. VAT)
Kr. 3 550,80
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 840,64 |
- RS Stock No.:
- 207-4934
- Mfr. Part No.:
- 2905155
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact networkable hybrid motor starter has 3 AC motor up to 500 V AC, output current is 3 A and adjustable overload shutdown. It used screw connection and also DIN rail connector provided. It has 8 mm of stripping length and 4.1 W of power.
Ambient temperature -5 °C to 60 °C
Degree of protection IP20
Conductor cross section 24AWG to 14AWG
Degree of protection IP20
Conductor cross section 24AWG to 14AWG
Specifications
Attribute | Value |
---|---|
Series | ELR |