Georg Fischer Motorised Valve PVC 2 Way 24 V ac/dc, 25mm Pipe Size, 199107044

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

PVC Ball Valve, Electrically Actuated - 24V

A range of electrically operated ball valves using George Fischer’s Type 546 ball valve and EA11 electric actuator. Fitted with an emergency manual override, sturdy flame retardant body and thoroughly tested through 150,000 cycles the EA11 and 546 ball valve and electric actuator combination is tough and reliable.

The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.

Available in both metric and imperial sizes to suit 3/8” to 1 1/2in and 16-50mm pvc-u connections.

Specifications
Attribute Value
Compatible Pipe Size 25mm
Number of Ports 2
Maximum Working Pressure 10 bar
Supply Voltage 24 V ac/dc
Body Material PVC
Discontinued product
Related Products
The Georg Fischer PVC-U ball check valve has ...
Description:
The Georg Fischer PVC-U ball check valve has double union ends with a plain bore for solvent cement jointing. Vibration-free even at high velocity. Maximum working pressure is 16bar. Thread is 1/2in.
10 bar Working Pressure at 20°C.,Hand wheel controlled, ...
Description:
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole. Double union ends with plain bore for solvent cement jointing.
The Georg Fischer Ball Valve Type, 10mm nominal ...
Description:
The Georg Fischer Ball Valve Type, 10mm nominal size, 546 PVC With mounting inserts With solvent cement socket metric. It has integrated stainless steel mounting inserts. Lockable lever as standard (DN10-DN50)Designed for easy installation and removal. Ball seals PTFE.
The Georg Fischer Ball valve type 127 PVC-U ...
Description:
The Georg Fischer Ball valve type 127 PVC-U 100-230V , 10mm nominal size with manual emergency over ride With solvent cement sockets metric. It has fail safe return unit with battery and integrated manual emergency override. Voltage 100-230V, 50-60Hz. Factory ...