- RS Stock No.:
- 179-9802
- Mfr. Part No.:
- 30164
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 367,40
(exc. VAT)
Kr. 459,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 367,40 |
- RS Stock No.:
- 179-9802
- Mfr. Part No.:
- 30164
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
MCCB with adjustable settings, rated for 100 to 630 A, ideal for applications in small to medium sized buildings
Shunt trip release SHT - 220 V AC - for EZD100
Specifications
Attribute | Value |
---|---|
Accessory Type | Shunt Trip Release SHT |
For Use With | EZD100 |
Range | EZD |
Series | SHT |