Schneider Electric Removable Lock for use with Compact NB400, Compact NB600, Compact NG160, Compact NR100, Compact
- RS Stock No.:
- 188-1209
- Mfr. Part No.:
- 29370
- Brand:
- Schneider Electric
10 In stock for same day dispatch
48 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 325,60
(exc. VAT)
Kr. 407,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 325,60 |
- RS Stock No.:
- 188-1209
- Mfr. Part No.:
- 29370
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Locking Device, Accepts 3 Padlocks, Front Locking Position - ComPact NSX Series - 29370
Cut out the risk of unauthorised circuit-breaker tampering with this locking device from Schneider Electric. You simply slide it into the locking slot of an MCB and it jams the breaker in an off position. This gives you peace of mind, ensuring there are no overcurrent slips or damaged devices. If you like a belt-and-braces approach, you have the option of securing the unit with up to three padlocks through the handy pre-drilled holes.
Features & Benefits
• Free of toxic heavy metal to reduce the risk of harmful emissions
• Front locking position, making it easy to access your padlocks
• Removable so you can use it when needed on more than one circuit breaker
• Front locking position, making it easy to access your padlocks
• Removable so you can use it when needed on more than one circuit breaker
Applications
• Marine industry
• Commercial buildings
• Health centres and hospitals
• Mining and minerals processing
• Commercial buildings
• Health centres and hospitals
• Mining and minerals processing
What size padlock can I use with this locking device?
This versatile locking device is compatible with padlock shackle diameters ranging between 5 and 8mm.
Which MCBs is this locking device compatible with?
You can use this locking component with NSX, CDXAE and CNXAE miniature circuit breakers from Schneider Electric.
Specifications
Attribute | Value |
---|---|
Accessory Type | Removable Lock |
For Use With | Compact NB400, Compact NB600, Compact NG160, Compact NR100, Compact NR160, Compact NR250, Compact NR400, Compact NR630, Compact NS100, Compact NS400, Compact NS630, Compact NS80, Compact NSC100, Compact NSE100, Compact NSE75, Compact NSF150, Compact NSF250, Compact NSJ400, Compact NSJ600, Compact NSX100, Compact NSX250, Compact NSX400, Compact NSX500, Compact NSX630, Compact NSXm, Easy pact CVS100, Easy pact CVS160, Easy pact CVS250, Power Pact B, TeSys BV4, TeSys GV4 |
- RS Stock No.:
- 188-1209
- Mfr. Part No.:
- 29370
- Brand:
- Schneider Electric