- RS Stock No.:
- 307-7609
- Mfr. Part No.:
- AB3RV162U
- Brand:
- Schneider Electric
- RS Stock No.:
- 307-7609
- Mfr. Part No.:
- AB3RV162U
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Single pole splitter blocks
Single pole splitter blocks for connection by clamp to a full bar or to a power cable by bracket system.
These blocks are fitted to a symmetrical DIN rail and can distribute 6 cables of up to 2.5mm2.
The upstream connection is made by attachment to a 6mm thick bar for the AK2-BA162U model and by attachment to a flexible or rigid cable for the AB3-RV162U model. The downstream cables are connected to fully protected cage-type screw terminals.
These blocks are fitted to a symmetrical DIN rail and can distribute 6 cables of up to 2.5mm2.
The upstream connection is made by attachment to a 6mm thick bar for the AK2-BA162U model and by attachment to a flexible or rigid cable for the AB3-RV162U model. The downstream cables are connected to fully protected cage-type screw terminals.
Specifications
Attribute | Value |
---|---|
Accessory Type | Single Pole Splitter Block |
For Use With | AB3 Series, AK2 Series |