Siemens Sirius Classic

  • RS Stock No. 875-1116
  • Mfr. Part No. 3RV1933-1GA00
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

SIRIUS 3RV1 Enclosures

A Siemens range of enclosures, equipped with N and PE/ground terminals, for installing circuit breakers as a single unit. There are two knock-out cable entries for cable glands at the top and two at the bottom of the enclosure, with scored cable entries at the rear. A knock-out on the top of the enclosure is provided for indicator lights.

Equipped with N and PE/ground terminals
Two knock-outs at top and bottom, with scored cable entries at the rear
Moulded plastic or aluminium, flush or wall mounted

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Advantages

Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary

Specifications
Attribute Value
Range Sirius Classic
Discontinued product
Related Products
Professional range of Siemens accessories from the 3RT2 ...
Description:
Professional range of Siemens accessories from the 3RT2 series of contactors. Accessories include mechanical latches, magnet coils, terminal covers and contact pieces.
Professional range of Siemens Sirius terminal blocks. The ...
Description:
Professional range of Siemens Sirius terminal blocks. The blocks are IP20 rated and come with spring loaded terminals. Each block is designed for power outlets and connecting 3 phase busbars. Accessories inclde connecting plugs. IP20 rated. Spring loaded terminals.
Three-phase busbar systems provide an easy, time-saving and ...
Description:
Three-phase busbar systems provide an easy, time-saving and clearly arranged means of feeding 3RV2 motor starter protectors with screw terminals. The system can be used with various types of motor starter protectors up to 32 A. The 3RV19 15 three-phase ...
Professional range of Siemens Sirius terminal blocks. The ...
Description:
Professional range of Siemens Sirius terminal blocks. The blocks are IP20 rated and come with spring loaded terminals. Each block is designed for power outlets and connecting 3 phase busbars. Accessories inclde connecting plugs. IP20 rated. Spring loaded terminals.