Wall Base for use with Symphoni LX Wall Beacons

  • RS Stock No. 824-6147
  • Mfr. Part No. SY Base-LX-W/RF/R1
  • Brand Fulleon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Fulleon Symphoni LX Wall Sounder Beacon

The Symphoni LX Wall is ideal for applications that require both a visual and audible alarm. This sounder and beacon is a reliable, high performing VAD (Visual Alarm Device) that is certified to EN 54-23. It is recommended for wall mounting and requires only one installation point. Its high sound output makes it suitable for open areas or where there is higher than normal background noise. Not only is the Symphoni LX available as a dual alarm device but it is also available as a base only unit it, which can be used with any existing Symphoni sounders.

Super low current sounder
LED technology for long life and low current consumption
Up to 7.5m coverage volume (switchable to 2.5m)
0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
Delivering up to 100 dB (A) sound output
IP65 protection
White or Red

Note

Super low current consumption, can be retrofitted with existing Symphoni sounders including Symphoni High Output.

Standards

EN 54-23.

Specifications
Attribute Value
For Use With Symphoni LX Wall Beacons
Accessory Type Wall Base
Dimensions 147 x 106 mm
Discontinued product
Related Products
The RoLP LX Wall is ideal for applications ...
Description:
The RoLP LX Wall is ideal for applications that require both a visual and audible alarm. This sounder and beacon is a reliable, high performing VAD (Visual Alarm Device) that is certified to EN 54-23 and is based on the ...
The Symphoni LX Wall is ideal for applications ...
Description:
The Symphoni LX Wall is ideal for applications that require both a visual and audible alarm. This sounder and beacon is a reliable, high performing VAD (Visual Alarm Device) that is certified to EN 54-23. It is recommended for wall ...
The Symphoni LX Wall is ideal for applications ...
Description:
The Symphoni LX Wall is ideal for applications that require both a visual and audible alarm. This sounder and beacon is a reliable, high performing VAD (Visual Alarm Device) that is certified to EN 54-23. It is recommended for wall ...
The 853 Series of LED beacons from Werma ...
Description:
The 853 Series of LED beacons from Werma are available in 3 options, the permanent beacon, the intense double flash beacon with low power consumption and the attention grabbing EVS beacon with flickering light. All three models can be wall, ...