- RS Stock No.:
- 136-6302
- Mfr. Part No.:
- P651AT503861001
- Brand:
- EMERSON – ASCO
29 In stock for same day dispatch
Added
Price Each
Kr. 83,16
(exc. VAT)
Kr. 103,95
(inc. VAT)
Units | Per unit |
1 + | Kr. 83,16 |
- RS Stock No.:
- 136-6302
- Mfr. Part No.:
- P651AT503861001
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Mounting Accessories
Mounting accessories for use with Asco Numatics 652 and 651 series modular air preparation equipment. This selection of brackets and mounting kits have been designed to for easy installation and maintenance of the 651 and 652 series.
Side Mounting Brackets
A pair of side mounting metal brackets for the mounting of single or multiple air preparation units.
These side mounting brackets are recommended only for static applications.
These side mounting brackets are recommended only for static applications.
End Plates with Body-to-Body Assembly Clamp
These endplate kits allow removal of the air preparation assembly for maintenance or replacement without the need for removing any pipework. The kit comes complete with an inlet and outlet plate, sealing O-Rings and two sets of body clamps.
Body-to-Body Assembly Clamp
These body-to-body assembly clamps are easy to assemble with captive screws. O-Ring is included.
Wall/Panel Bracket
The primary mounting feature for the air prep assemblies is the wall/panel bracket. The brackets attach easily to the back of the body-to-body assembly clamps using two screws. In addition, they can be used as a support bracket in between any station on the manifold.
FRL System Accessories
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | 651 |
Accessory Type | Bracket |
Series | 651 |