ALPHA8/1M/FMEF/S/S/1 Siretta - 2G (GSM/GPRS), 3G (UTMS) Multi-Band Antenna, FME

  • RS Stock No. 140-7614
  • Mfr. Part No. ALPHA8/1M/FMEF/S/S/1
  • Brand Siretta
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ALPHA 8 Quad Band Flat Blade Antenna, Siretta

The ALPHA 8 is a slim, quad band, flat blade antenna from Siretta that covers GSM/GPRS, 3G and ISM. It is perfect for your wet environment based applications due to its watertight design. Ideal applications include water metering, coastal remote monitoring and sub-terrain based applications.

Features & Benefits of the ALPHA 8 Antenna
•A variety of cable/connector options
•Application using an adhesive substance such as hot glue
•-40° C to +85° C operating temperature range
•50 ohm impedance
•2 dBi peak gain
•Vertical polarization
•850, 900, 1800, 1900 MHz GSM/GPRS
•2.1 GHz 3G
•868 MHz ISM

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta

Specifications
Attribute Value
RF Protocols 2G (GSM/GPRS), 3G (UTMS)
Internal/External External
Antenna Physical Form Blade
Supported Frequency Bands 2.1 GHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz
Connector Type FME
Includes Lead Yes
Gain 2dBi
Lead Length 1m
Connector Gender Female
Antenna Directivity Omnidirectional
Series ALPHA 8
Discontinued product
Related Products
The Buccaneer Antenna series are robust and completely ...
Description:
The Buccaneer Antenna series are robust and completely waterproof. Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain. Complete protection from harsh ...
Multi-band magnetic antenna covering the cellular, GSM and ...
Description:
Multi-band magnetic antenna covering the cellular, GSM and 3G frequency bands. Supports 824-960MHz and 1710-2170MHz. Offers 2 d. Bi of gain. Dimensions Ø27x87mm with 3 meters cable and SMA-Male connector. Designed for M2M (Machine to Machine), Telemetry and Telematics applications. ...
Multi Function Antenna with compact shark fin housing ...
Description:
Multi Function Antenna with compact shark fin housing that contains 2x2 Mi. Mo antenna function and an active antenna with 26dB gain LNA. The up to 3x3 Mi. Mo (Multiple in Multiple out) Antenna functionality enhances signal reception and throughput. ...
The Omni antenna provides uniform horizontal pattern. Weatherproof ...
Description:
The Omni antenna provides uniform horizontal pattern. Weatherproof and durable design for both indoors and outdoors. Standard mounting kit includes all hardware needed for pole or wall mount.