- RS Stock No.:
- 179-7874
- Mfr. Part No.:
- SET 8140/OBD II/24V/GB/8/SW
- Brand:
- Schutzinger
15 In stock for same day dispatch
Added
Price Each
Kr. 477,84
(exc. VAT)
Kr. 597,30
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 477,84 |
10 - 49 | Kr. 453,09 |
50 - 99 | Kr. 439,34 |
100 - 199 | Kr. 426,36 |
200 + | Kr. 414,26 |
- RS Stock No.:
- 179-7874
- Mfr. Part No.:
- SET 8140/OBD II/24V/GB/8/SW
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Modern Vehicles Have An Integrated Electronic Diagnostics System – On-Board Diagnostics (OBD). Obd Systems Provide Real-Time Data About the Status Of the Various Vehicle Sub-Systems. for the Extern Diagnosis the Obd-Ii Socket is Provided. in Europe They Are Required for All New Registered Vehicles.
To Ensure that the Contacts Are Looped Through Via the Connecting Plug, the Box Can Be Switched Between the Vehicle-End Obd Ii Socket and Diagnostic Device. Faults Can Be Simulated By Removing the Connecting Plug.
The Compact Design is Just as Advantageous When Used in the Vehicle as in the Laboratory or On the Desk.
All Contacts Are Made From High-Quality Materials to Provide the Greatest Possible Contact Reliability and Performance.
The Accessory in Preparation Will Enable Additional Functionalities, Such as Supplying Signals to Individual Pins Of Both the Obd Ii Sockets and Odb Ii Connectors or Triggering Via Pushbutton Lines.
The Compact Design is Just as Advantageous When Used in the Vehicle as in the Laboratory or On the Desk.
All Contacts Are Made From High-Quality Materials to Provide the Greatest Possible Contact Reliability and Performance.
The Accessory in Preparation Will Enable Additional Functionalities, Such as Supplying Signals to Individual Pins Of Both the Obd Ii Sockets and Odb Ii Connectors or Triggering Via Pushbutton Lines.
Set with Obd Connector: the Components Are Used for the Manufacture Of a Lead for Connecting to the Obd Ii Socket in the Vehicle Interior