Chauvin Arnoux C.A 801 Temperature Adapter

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

CA 801 Temperature Adapter

The C.A 801 is a compact temperature adapter. The thermometric adapter can transform any digital multimeter into a genuine professional K-thermocouple thermometer.

Measurement ranges: - 40°C to + 1000°C
Choice of units: °C or °F
4 mm safety terminals with standard 19 mm centre distance
IEC 1010-1 -24 V - Cat II-2
Operating indicator
"LOW BATT" indicator
Battery charge life 300 h
Dimensions: 120 x 64 x 35 mm

Supplied with

9 V alkaline battery, K-thermocouple wire sensor and user's manual.

Specifications
Attribute Value
Accessory Type Temperature Adapter
For Use With C.A 5001 Analogue Multimeter, C.A 5003 Analogue Multimeter, C.A 5005 Analogue Multimeter
Model Number p C.A 801
Discontinued product