FLIR DM285 Multimeter Kit

  • RS Stock No. 181-2210
  • Mfr. Part No. DM285-FLEX-KIT
  • Brand FLIR
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FLIR Multimeter Kit

The FLIR DM285 multimeter kit is an industrial, all-in-one True RMS digital multimeter and thermal imagers that can show exactly where a hotspot is for faster troubleshooting. It has 160x120 IR resolution with FLIR Lepton microbolometer detector. This kit contains multimeter, TA74 flex current probe, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, type-K thermocouple and soft carrying case.

Features and Benefits

• Identify energized and faulty equipment from a safe distance with non-contact temperature measurement • Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool • Save electrical parameter data and thermal images with On-board data storage • Current range upto 3000A • Operating temperature ranges from -10°C an 150°C

Certifications

• REACH Certificate of Compliance • IP40 rated • CE Approved • UL listed • EN61010‐1 • EN61010‐2‐032 • EN61326‐1

Specifications
Attribute Value
Model Number DM285
Application Industrial
Kit Contents Alligator Probes, L91 Lithium Batteries, Multimeter, Silicone Test Leads, Soft Carrying Case, Test Lead Storage/Tripod Accessory, Type-K Thermocouple
4 In stock for delivery within 1 working days
Price Each
kr 8 623,38
(exc. VAT)
kr 10 779,22
(inc. VAT)
Units
Per unit
1 +
kr 8 623,38
Calibration Options:
Related Products
Single, dual or triple output models. Models from ...
Description:
Single, dual or triple output models. Models from 6V/8A up to 60V/1.5ALinear regulation - for the best performance. Ultra-compact design - uses up less space. True Analog controls - for ease of useS-Lock function - instantly lock settingsV-Span function - ...
From the lab to the field, a single ...
Description:
From the lab to the field, a single high-performance, comprehensive diagnostic device!Large adjustable graphic LCD with bilingual menus (FR, GB).Four 100,000 count digital displays, bargraph, graphic measurement history.Basic accuracy 0.1 %, 200 k. Hz bandwidth.3 automatically selected measurement terminals, ...
Fluke. View® FVF-SC4,Extended version of Fluke. View® Basic ...
Description:
Fluke. View® FVF-SC4,Extended version of Fluke. View® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes Fluke. View® Forms Designer to product customized forms. Supplied with ...
A pocket sized meter with the following features:. ...
Description:
A pocket sized meter with the following features:. Clear 3200 count LCD display, incorporating legends to indicate function selected5 functions/16 ranges. Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩData hold. Continuity test bleeper. Diode ...