Maxim Integrated MAX4051AEEE+ Multiplexer 2.7V to 16V Tube
- RS Stock No.:
- 189-8621P
- Mfr. Part No.:
- MAX4051AEEE+
- Brand:
- Maxim Integrated
Price Each (Supplied in a Tube)
kr 67,054
(exc. VAT)
kr 83,818
(inc. VAT)
Units | Per unit |
10 - 20 | kr 67,054 |
25 - 95 | kr 63,642 |
100 - 245 | kr 52,008 |
250 + | kr 51,748 |
- RS Stock No.:
- 189-8621P
- Mfr. Part No.:
- MAX4051AEEE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The MAX4051/MAX4052/MAX4053 and MAX4051A/
MAX4052A/MAX4053A are low-voltage, CMOS analog
ICs configured as an 8-channel multiplexer (MAX4051/A), two 4-channel multiplexers (MAX4052/A), and three single-pole/double-throw (SPDT) switches (MAX4053/A).
The A-suffix parts are fully characterized for on-resistance match, on-resistance flatness, and low leakage.
These CMOS devices can operate continuously with dual power supplies ranging from ±2.7V to ±8V or a single supply between +2.7V and +16V. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C
(MAX4051A/MAX4052A/MAX4053A).
All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±5V or a single +5V supply.
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | Tube |