Maxim Integrated MAX4544ESA+ Multiplexer 2.7 to 12 V, 8-Pin SOIC
- RS Stock No.:
- 190-5454P
- Mfr. Part No.:
- MAX4544ESA+
- Brand:
- Maxim Integrated
Price Each (Supplied in a Tube)
kr 22,102
(exc. VAT)
kr 27,628
(inc. VAT)
Units | Per unit |
30 - 90 | kr 22,102 |
100 + | kr 20,21 |
- RS Stock No.:
- 190-5454P
- Mfr. Part No.:
- MAX4544ESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
60Ω max (33Ω typ) Low RON
2Ω max RON Matching Between Channels
6Ω max RON Flatness
5pC max Guaranteed Charge Injection
+2.7V to +12V Single-Supply Operation
< 5μW Low Power Consumption
Low Leakage Current Over Temperature: 10nA max at +85°C
Fast Switching: tON = 35ns, tOFF = 25ns
Guaranteed Break-Before-Make (MAX4543/MAX4544 Only)
TTL/CMOS-Logic Compatible
Pin Compatible with MAX323/MAX324/MAX325
MAX4541/MAX4542/MAX4543 Available in SOT23-8
MAX4544 Available in SOT23-6
Applications
+3V, +5V DACs and ADCs
Audio and Video Switching
Battery-Powered Applications
Cell Phones
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
Pagers
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Ultrasound
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |