Recently searched

    Maxim Integrated MAX394CWP+ Multiplexer Quad SPDT 2.7 to 15 V, 20-Pin SOIC

    RS Stock No.:
    191-3204
    Mfr. Part No.:
    MAX394CWP+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 36)

    kr 141,096

    (exc. VAT)

    kr 176,37

    (inc. VAT)

    UnitsPer unitPer Tube*
    36 - 72kr 141,096kr 5 079,456
    108 +kr 139,966kr 5 038,776
    *price indicative
    RS Stock No.:
    191-3204
    Mfr. Part No.:
    MAX394CWP+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Low On-Resistance, < 17Ω Typical (35Ω max)
    Guaranteed Matched On-Resistance Between Channels, < 2Ω
    Guaranteed Flat On-Resistance over Analog Signal Range, Δ4Ω Max
    Guaranteed Charge Injection < 10pC
    Guaranteed Off-Channel Leakage < 2.5nA at +85°C
    ESD Guaranteed > 2000V
    Single-Supply Operation (+2.7V to +15V)
    Bipolar-Supply Operation (±2.7V to ±8V)
    TTL/CMOS-Logic Compatibility
    Rail-to-Rail Analog Signal Handling Capability
    Pin Compatible with MAX333, MAX333A
    Applications
    Audio Signal Routing
    Communication Systems
    Heads-Up Displays
    PBX, PABX
    Portable Instrumentation
    Set-Top Boxes
    Test Equipment



    Specifications

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeSO
    Pin Count20
    Dimensions13 x 7.6 x 2.35mm
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 36)

    kr 141,096

    (exc. VAT)

    kr 176,37

    (inc. VAT)

    UnitsPer unitPer Tube*
    36 - 72kr 141,096kr 5 079,456
    108 +kr 139,966kr 5 038,776
    *price indicative