Maxim Integrated MAX320CUA+ Multiplexer Dual SPST, 8-Pin μMAX
- RS Stock No.:
- 191-3709
- Mfr. Part No.:
- MAX320CUA+
- Brand:
- Maxim Integrated
View this category
1420 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 57,466
(exc. VAT)
kr 71,832
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | kr 57,466 | kr 287,33 |
10 - 20 | kr 51,856 | kr 259,28 |
25 - 95 | kr 44,898 | kr 224,49 |
100 - 245 | kr 42,224 | kr 211,12 |
250 + | kr 40,898 | kr 204,49 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 191-3709
- Mfr. Part No.:
- MAX320CUA+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |