Recently searched

    Maxim Integrated MAX4662CAE+ Multiplexer Quad SPST 36 V, 16-Pin SSOP

    RS Stock No.:
    191-4894P
    Mfr. Part No.:
    MAX4662CAE+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    39 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 162,85

    (exc. VAT)

    kr 203,56

    (inc. VAT)

    UnitsPer unit
    10 - 24kr 162,85
    25 - 99kr 156,11
    100 +kr 155,13
    Packaging Options:
    RS Stock No.:
    191-4894P
    Mfr. Part No.:
    MAX4662CAE+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Low On-Resistance (2.5Ω max)
    Guaranteed RON Match Between Channels (0.5Ω max)
    Guaranteed RON Flatness over Specified Signal Range (0.5Ω max)
    Rail-to-Rail Signal Handling
    Guaranteed Break-Before-Make (MAX4663)
    > 2kV ESD Protection
    +4.5V to +36V Single-Supply Operation
    ±4.5V to ±20V Dual-Supply Operation
    TTL/CMOS-Compatible Control Inputs
    Applications
    ADC Systems
    Audio-Signal Routing
    Avionics
    Communication Systems
    Data Acquisition
    PBX/PABX Systems
    Reed Relay Replacement
    Sample-and-Hold Circuits
    Test Equipment



    Specifications

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeSSOP
    Pin Count16
    Dimensions6.33 x 5.38 x 1.78mm
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature+70 °C
    39 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 162,85

    (exc. VAT)

    kr 203,56

    (inc. VAT)

    UnitsPer unit
    10 - 24kr 162,85
    25 - 99kr 156,11
    100 +kr 155,13
    Packaging Options: