Recently searched

    Maxim Integrated MAX323CSA+ Multiplexer Dual SPST 2.7 to 16 V, 8-Pin SOIC

    RS Stock No.:
    191-5272
    Mfr. Part No.:
    MAX323CSA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 100)

    kr 50,023

    (exc. VAT)

    kr 62,529

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 - 200kr 50,023kr 5 002,30
    300 +kr 49,521kr 4 952,10
    *price indicative
    RS Stock No.:
    191-5272
    Mfr. Part No.:
    MAX323CSA+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Low On-Resistance (RON), 60Ω max (33Ω typ)
    RON Matching Between Channels < 2Ω
    RON Flatness < 6Ω Max
    Guaranteed Charge Injection < 5pC
    Single-Supply Operation (+2.7V to +16V)
    Low Power Consumption, < 5μW
    Low Leakage Current Over Temperature, < 2.5nA at +85°C
    Fast Switching: tON < 150ns, tOFF < 100ns
    Guaranteed Break-Before-Make (MAX325 only)
    TTL/CMOS Logic Compatible
    Applications
    +3V, +5V DACs and ADCs
    Audio and Video Switching
    Battery-Powered Applications
    Communication Systems
    Guidance and Control Systems
    Heads-Up Displays
    Military Radios
    PBX, PABX
    Sample-and-Hold Circuits
    Test Equipment



    Specifications

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeSO
    Pin Count8
    Dimensions5 x 4 x 1.5mm
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 100)

    kr 50,023

    (exc. VAT)

    kr 62,529

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 - 200kr 50,023kr 5 002,30
    300 +kr 49,521kr 4 952,10
    *price indicative