Maxim Integrated MAX323CSA+ Multiplexer Dual SPST 2.7 to 16 V, 8-Pin SOIC
- RS Stock No.:
- 191-6993P
- Mfr. Part No.:
- MAX323CSA+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (Supplied in a Tube)
kr 70,512
(exc. VAT)
kr 88,14
(inc. VAT)
Units | Per unit |
10 - 20 | kr 70,512 |
25 - 95 | kr 66,686 |
100 - 245 | kr 54,64 |
250 + | kr 54,096 |
Packaging Options:
- RS Stock No.:
- 191-6993P
- Mfr. Part No.:
- MAX323CSA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |