Maxim Integrated DG212CSE+ Analogue Switch Quad SPST, 16-Pin SOIC
- RS Stock No.:
- 192-1193
- Mfr. Part No.:
- DG212CSE+
- Brand:
- Maxim Integrated
View this category
300 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 110,29
(exc. VAT)
kr 137,86
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | kr 110,29 | kr 5 514,50 |
100 + | kr 98,973 | kr 4 948,65 |
*price indicative |
- RS Stock No.:
- 192-1193
- Mfr. Part No.:
- DG212CSE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches (Quad), Maxim Integrated
Note
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |