Maxim Integrated DG408DJ+ Multiplexer Single 8:1 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
- RS Stock No.:
- 192-1198
- Mfr. Part No.:
- DG408DJ+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (In a Tube of 25)
kr 139,254
(exc. VAT)
kr 174,068
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 75 | kr 139,254 | kr 3 481,35 |
100 + | kr 134,358 | kr 3 358,95 |
*price indicative |
- RS Stock No.:
- 192-1198
- Mfr. Part No.:
- DG408DJ+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue Multiplexers, Maxim Integrated
Note
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |