Renesas Electronics DG441DYZ-T Multiplexer, 4, 4, Multiplexer Quad SPST, Non-Inverting 5 → 34 V, 16-Pin SOIC
- RS Stock No.:
- 196-9034
- Mfr. Part No.:
- DG441DYZ-T
- Brand:
- Renesas Electronics
5915 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 30,42
(exc. VAT)
Kr. 38,02
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 30,42 | Kr. 152,10 |
50 - 95 | Kr. 24,108 | Kr. 120,54 |
100 - 245 | Kr. 19,264 | Kr. 96,32 |
250 - 995 | Kr. 18,91 | Kr. 94,55 |
1000 + | Kr. 14,42 | Kr. 72,10 |
*price indicative |
- RS Stock No.:
- 196-9034
- Mfr. Part No.:
- DG441DYZ-T
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics DG441 monolithic CMOS analog switches is a drop-in replacements for the popular DG201A and DG202 series devices. They include four independent single pole single throw (SPST) analog switches, TTL and CMOS compatible digital inputs, and a voltage reference for logic thresholds.
ON Resistance (Max) 85O
Low Power Consumption (PD) <1.6mW
Low Charge Injection
Upgrade from DG201A, DG202
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Low Power Consumption (PD) <1.6mW
Low Charge Injection
Upgrade from DG201A, DG202
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Logic Function | Multiplexer |
Number of Elements per Chip | 4, 4 |
Pin Count | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |