SN74LV4066AN Texas Instruments, Bilateral Switch

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Specifications
Attribute Value
Configuration Quad SPST
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 2 → 5.5 V
Switch Type Analogue
Pin Count 14
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Width 6.6mm
Length 19.69mm
Dimensions 19.69 x 6.6 x 4.57mm
Number of Outputs per Element 1
Number of Inputs per Element 1
Multiplexer Architecture 1:1
Height 4.57mm
50 In stock for delivery within 1 working days
Price Each (In a Tube of 25)
kr 5,018
(exc. VAT)
kr 6,272
(inc. VAT)
Units
Per unit
Per Tube*
25 +
kr 5,018
kr 125,45
*price indicative
Related Products
Advanced Low-Voltage CMOS logic. Operating voltage: 1.65 to ...
Description:
Advanced Low-Voltage CMOS logic. Operating voltage: 1.65 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 250 mA per JESD 17.
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Signal Switches and Multiplexers enable connector sharing, minimise ...
Description:
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing. Wide Bandwidth Video Switches. Multiplexer Switches for DVI/HDMI Applications. Gigabit LAN SwitchesDDR2/DDR3/DDR4 Memory Switch/Multiplexers.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...