- RS Stock No.:
- 145-5282
- Mfr. Part No.:
- MC74HC4051ADTR2G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
Kr. 2,075
(exc. VAT)
Kr. 2,594
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 2,075 | Kr. 5 187,50 |
*price indicative |
- RS Stock No.:
- 145-5282
- Mfr. Part No.:
- MC74HC4051ADTR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 145-5282
- Mfr. Part No.:
- MC74HC4051ADTR2G
- Brand:
- onsemi