ADG712BRUZ-REEL7 Analog Devices, Analogue Switch Quad SPST, 5 V, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad SPST
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue
Pin Count 16
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Number of Channels per Chip 4
Maximum Power Dissipation 430 mW
Dimensions 5.1 x 4.5 x 1.2mm
Number of Outputs per Element 4
Length 5.1mm
Height 1.2mm
Multiplexer Architecture Sun Dec 31 04:04:00 GMT 1899
Width 4.5mm
Number of Inputs per Element 4
Available to back order for despatch 24.11.2020
Price Each (On a Reel of 1000)
kr 14,353
(exc. VAT)
kr 17,941
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
kr 14,353
kr 14 353,00
*price indicative
Related Products
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.