AD8180ANZ Analog Devices, Multiplexer Single 2:1, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 2:1
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue Multiplexer
Pin Count 8
Power Supply Type Dual
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Length 10.92mm
Dimensions 10.92 x 7.11 x 5.33mm
Multiplexer Architecture 2:1
Width 7.11mm
Maximum Power Dissipation 1.3 W
Number of Inputs per Element 2
Height 5.33mm
Number of Outputs per Element 1
Discontinued product
Related Products
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Suitable for high voltage applications. Low On-Resistance. Latch-up ...
Description:
Suitable for high voltage applications. Low On-Resistance. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Suitable for high voltage applications. Low On-Resistance. Latch-up ...
Description:
Suitable for high voltage applications. Low On-Resistance. Latch-up immunity. High ESD rating.