ADG722BRMZ Analog Devices, Analogue Switch Dual SPST, 3 V, 5 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual SPST
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Length 3mm
Width 3mm
Height 0.85mm
Dimensions 3 x 3 x 0.85mm
250 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 18,255
(exc. VAT)
kr 22,819
(inc. VAT)
Units
Per unit
Per Tube*
50 +
kr 18,255
kr 912,75
*price indicative
Related Products
The ADuM220x series from Analog Devices is a ...
Description:
The ADuM220x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.