- RS Stock No.:
- 162-7457
- Mfr. Part No.:
- SN74LVC157APWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7457
- Mfr. Part No.:
- SN74LVC157APWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 162-7457
- Mfr. Part No.:
- SN74LVC157APWR
- Brand:
- Texas Instruments