- RS Stock No.:
- 162-9140
- Mfr. Part No.:
- NLAS1053USG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9140
- Mfr. Part No.:
- NLAS1053USG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NLA Series, ON Semiconductor
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | US |
Dimensions | 2.4 x 2.1 x 0.8mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |