- RS Stock No.:
- 165-2893
- Mfr. Part No.:
- DG442DY-E3
- Brand:
- Vishay
Available to back order for despatch 18.07.2024
Added
Price Each (On a Reel of 500)
Kr. 16,259
(exc. VAT)
Kr. 20,324
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | Kr. 16,259 | Kr. 8 129,50 |
*price indicative |
- RS Stock No.:
- 165-2893
- Mfr. Part No.:
- DG442DY-E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-2893
- Mfr. Part No.:
- DG442DY-E3
- Brand:
- Vishay