ADG512BRZ Analog Devices, Analogue Switch Quad SPST, 5 V, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Height 1.5mm
Length 10mm
Maximum Power Dissipation 600 mW
Dimensions 10 x 4 x 1.5mm
Width 4mm
48 In stock for delivery within 1 working days
Price Each (In a Tube of 48)
kr 54,49
(exc. VAT)
kr 68,11
(inc. VAT)
Units
Per unit
Per Tube*
48 +
kr 54,49
kr 2 615,52
*price indicative
Related Products
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.