- RS Stock No.:
- 168-4183
- Mfr. Part No.:
- ADG723BRMZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 168-4183
- Mfr. Part No.:
- ADG723BRMZ-REEL7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3.2 x 3.2 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |