ADG738BRUZ Analog Devices, Analogue Switch Single 8:1, 3 V, 5 V, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 2V to 16V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Width 4.4mm
Multiplexer Architecture 8:1
Length 5mm
Height 1.05mm
Dimensions 5 x 4.4 x 1.05mm
80 In stock for delivery within 1 working days
Price Each
kr 39,38
(exc. VAT)
kr 49,22
(inc. VAT)
Units
Per unit
1 - 9
kr 39,38
10 - 49
kr 25,32
50 - 99
kr 24,63
100 - 249
kr 24,03
250 +
kr 23,43
Packaging Options:
Related Products
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.