ADG774BRZ Analog Devices, Multiplexer Quad 2:1 16Mbit/s, 3.3 V, 5 V, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 2V to 16V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad 2:1
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3.3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 4
Maximum Power Dissipation 600 mW
Maximum Data Rate 16Mbit/s
Width 4mm
Dimensions 10 x 4 x 1.5mm
Length 10mm
Multiplexer Architecture 2:1
Height 1.5mm
9 In stock for delivery within 1 working days
Price Each
kr 55,03
(exc. VAT)
kr 68,79
(inc. VAT)
Units
Per unit
1 - 9
kr 55,03
10 - 14
kr 51,45
15 - 19
kr 48,65
20 - 24
kr 46,06
25 +
kr 44,87
Packaging Options:
Related Products
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.