- RS Stock No.:
- 662-9925
- Mfr. Part No.:
- CD74ACT257M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9925
- Mfr. Part No.:
- CD74ACT257M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ACT Family, Decoder/Encoder/Multiplexer, Texas Instruments
74ACT Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |