ADG658YRUZ-REEL7 Analog Devices, Multiplexer Single 8:1, 5 V, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Number of Outputs per Element 1
Dimensions 5.1 x 4.5 x 1.2mm
Width 4.5mm
Number of Inputs per Element 8
Height 1.2mm
Length 5.1mm
Multiplexer Architecture 8:1
353 In stock for delivery within 1 working days
Price Each
kr 23,04
(exc. VAT)
kr 28,80
(inc. VAT)
Units
Per unit
1 +
kr 23,04
Packaging Options:
Related Products
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD ...
Description:
Low On-Resistance. Low Distortion. Latch-up immunity. High ESD rating.
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.