- RS Stock No.:
- 759-2806
- Mfr. Part No.:
- ADG621BRMZ-REEL
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2806
- Mfr. Part No.:
- ADG621BRMZ-REEL
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 759-2806
- Mfr. Part No.:
- ADG621BRMZ-REEL
- Brand:
- Analog Devices