MAX333AEUP+ Maxim, Analogue Switch Quad SPDT, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifications
Attribute Value
Configuration Quad SPDT
Package Type TSSOP
Mounting Type Surface Mount
Switch Type Analogue
Pin Count 20
Power Supply Type Dual
Input Signal Type Single Ended
Typical Dual Supply Voltage ±4.5 → ±20V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Length 6.6mm
Number of Inputs per Element 4
Maximum Power Dissipation 559 mW
Width 4.5mm
Multiplexer Architecture 4:4
Dimensions 6.6 x 4.5 x 0.95mm
Number of Outputs per Element 4
Height 0.95mm
49 In stock for delivery within 1 working days
Price Each
kr 66,10
(exc. VAT)
kr 82,62
(inc. VAT)
Units
Per unit
1 - 9
kr 66,10
10 - 24
kr 60,92
25 +
kr 52,54
Packaging Options:
Related Products
Vishay Semiconductor's analogue switches and multiplexers are high ...
Description:
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Analogue switches function as multiplexers and demultiplexers, for ...
Description:
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
The DG408LE and DG508B are 8-channel single-ended Analogue ...
Description:
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common ...
A range of Analogue Multiplexers from Maxim Integrated ...
Description:
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations.