ADG849YKSZ-500RL7 Analog Devices, Multiplexer Switch IC Single SPDT, 1.8 → 5.5 V, 6-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 2V to 16V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single SPDT
Package Type SC-70
Mounting Type Surface Mount
Typical Single Supply Voltage 1.8 → 5.5 V
Switch Type Analogue
Pin Count 6
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Height 1mm
Length 2mm
Number of Outputs per Element 2
Dimensions 2 x 1.25 x 1mm
Number of Inputs per Element 1
Width 1.25mm
Multiplexer Architecture 2:1
30 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 17,188
(exc. VAT)
kr 21,485
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
kr 17,188
kr 85,94
25 - 120
kr 15,214
kr 76,07
125 - 245
kr 13,28
kr 66,40
250 +
kr 11,306
kr 56,53
*price indicative
Packaging Options:
Related Products
Multiplexer Switch ICs (Data Selectors) are devices designed ...
Description:
Multiplexer Switch ICs (Data Selectors) are devices designed to control a signal movement within a circuit. The multiplexer selects one signal input from several digital or analogue channels and forward it further to the circuit. Switch ICs also increases the ...
Low On-Resistance. Low Distortion. High Speed Switching. Low ...
Description:
Low On-Resistance. Low Distortion. High Speed Switching. Low Leakage. Low Power.
2.1 Ω on resistance0.5 Ω maximum on-resistance flatness ...
Description:
2.1 Ω on resistance0.5 Ω maximum on-resistance flatness at 25°CUp to 390 mA continuous current. Fully specified at +12 V, ±15 V, ±5 VNo VL supply required3 V logic-compatible inputs. Rail-to-rail operation8-lead MSOP and 8-lead, 3 mm ´ 2 mm ...
Description:
+3 V, +5 V, ±5 V Power SuppliesVSS to VDD Analog Signal Range. Low On-Resistance (30 O max)Fast Switching Timeston 75 ns maxtoff 45 ns max. Low Power Dissipation (1.5μW max)Break-Before-Make Switching ActionTTL/CMOS Compatible16-Lead DIP/SOIC/TSSOP Packages.