- RS Stock No.:
- 144-3196
- Mfr. Part No.:
- 06018B5000
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 144-3196
- Mfr. Part No.:
- 06018B5000
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GOP 12V-28 Multi Cutter
The GOP 12V-28 Professional Brushless compact Multi-cutter from Bosch. Equipped with the new snap-in Starlock Plus System. This kit includes 5 x assorted blades, 5 x sanding sheets, 1 x sanding base, 2 x 2.5 Ah rechargeable batteries. Supplied with charger and L-Boxx grade 2 system. With an oscillation angle of 1.4° and soft grip design for fast and efficient work.
The GOP 12 V-28 is the successor model to the GOP 10.8 V-LI in the newly branded 12 V range. Featuring a new brushless motor and the latest Starlock connection technology with a range of versatile accessories for any application. Including drywall cutting, plunge cuts in wood, electrical installations, fitting door frames or new floorings and surface removal. Not forgetting this Starlock fitting is fully compatible with older OIS blades. An easy to handle tool with keyless accessory change.
The GOP 12 V-28 is the successor model to the GOP 10.8 V-LI in the newly branded 12 V range. Featuring a new brushless motor and the latest Starlock connection technology with a range of versatile accessories for any application. Including drywall cutting, plunge cuts in wood, electrical installations, fitting door frames or new floorings and surface removal. Not forgetting this Starlock fitting is fully compatible with older OIS blades. An easy to handle tool with keyless accessory change.
Features and Benefits
New Starlock Plus revolutionary 'snap-in' tool holder with extensive range of accessories
Wide range of uses with variable speed
Keyless accessory change provides ultimate tool change speed and safety
400 W motor can quickly undertake tasks with ease
Soft grip for comfortable use
Lightweight at only 1.5 kg
Wide range of uses with variable speed
Keyless accessory change provides ultimate tool change speed and safety
400 W motor can quickly undertake tasks with ease
Soft grip for comfortable use
Lightweight at only 1.5 kg
Supplied with
2 x 2.5 Ah Batteries, GAL 1230 CV Charger, 1 Sanding Plate, 5 x Diving Saw Blade, 5 x Sanding Sheets and L-Boxx grade 2
Bosch Cutters
Specifications
Attribute | Value |
---|---|
Multitool Type | Multi Cutter |
Corded/Cordless | Cordless |
Plug Type | Type C - EuroPlug |
Model Number | GOP 12V-2 |