- RS Stock No.:
- 805-6250
- Mfr. Part No.:
- TS-112P
- Brand:
- QNAP
Discontinued product
- RS Stock No.:
- 805-6250
- Mfr. Part No.:
- TS-112P
- Brand:
- QNAP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QNAP Desktop NAS
A powerful yet easy to use network storage center for data storage, backup, synchronization, remote access, and home entertainment. As your personal cloud, you will always be connected to your files and your files are always under your control.
Multi-window, multi-tasking GUI
Data storage, backup, sharing and disaster recovery
Rich multimedia applications for entertainment
Dropbox-like file synchronization
Data storage, backup, sharing and disaster recovery
Rich multimedia applications for entertainment
Dropbox-like file synchronization
Features the QTS 4.0 can make your digital life easier, simpler and more convenient
Organize your data/content and backups in one centralized location.
Synchronize files across computers, tablets, and mobile devices, and share files across different groups and communities.
Collect, enjoy, and share your large photo, music, and video collection.
Enjoy HD movies or family videos on TV when streamed through various network players.
Access, manage and enjoy all your files with your tablets and smartphones.
Extend your diverse applications on the TS-212P by installing more than 80 apps on demand in the App Center.
Synchronize files across computers, tablets, and mobile devices, and share files across different groups and communities.
Collect, enjoy, and share your large photo, music, and video collection.
Enjoy HD movies or family videos on TV when streamed through various network players.
Access, manage and enjoy all your files with your tablets and smartphones.
Extend your diverse applications on the TS-212P by installing more than 80 apps on demand in the App Center.
QNAP Desktop NAS
Specifications
Attribute | Value |
---|---|
Model | Desktop |
Number of Bays | 1 |
USB Ports | 1 x USB 2.0, 2 x USB 3.0 |
Ethernet Ports | 1 |
Dimensions | 218.4 x 60 x 165.5mm |
Weight | 790g |
Height | 165.5mm |
Width | 60mm |
Length | 218.4mm |