- RS Stock No.:
- 624-3635
- Mfr. Part No.:
- 1SNA290211R0200
- Brand:
- Entrelec
40 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 15,752
(exc. VAT)
Kr. 19,69
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 15,752 | Kr. 157,52 |
*price indicative |
- RS Stock No.:
- 624-3635
- Mfr. Part No.:
- 1SNA290211R0200
- Brand:
- Entrelec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mini Spring Blocks
Jumper bar can be fitted without loss of cable entry space
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V ac |
Pitch | 10mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 624-3635
- Mfr. Part No.:
- 1SNA290211R0200
- Brand:
- Entrelec