- RS Stock No.:
- 666-3281
- Mfr. Part No.:
- 1SNK508150R0000
- Brand:
- Entrelec
385 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 41,052
(exc. VAT)
Kr. 51,315
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 41,052 | Kr. 205,26 |
*price indicative |
- RS Stock No.:
- 666-3281
- Mfr. Part No.:
- 1SNK508150R0000
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Earth Terminals
Snap-in rapid installation and removal for 4 to 16mm²
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Note
Current Rating quoted is rated short-time withstand current.
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Series | ZS10 |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 1.2kA |
Pitch | 8mm |
Hazardous Area Certification | ATEX |
- RS Stock No.:
- 666-3281
- Mfr. Part No.:
- 1SNK508150R0000
- Brand:
- Entrelec