Siemens Standard DIN Rail Terminal, 8WH series , 1.5mm², 500 V, 17.5A, Spring Termination, Grey, Single Level
- RS Stock No.:
- 668-3819
- Mfr. Part No.:
- 8WH2000-0AE00
- Brand:
- Siemens
5 In stock for same day dispatch
Not available for next day delivery
Added
Price 1 Pack of 10
Kr. 133,10
(exc. VAT)
Kr. 166,38
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | Kr. 133,10 | Kr. 13,31 |
*price indicative |
- RS Stock No.:
- 668-3819
- Mfr. Part No.:
- 8WH2000-0AE00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Series | 8WH |
Wire Size | 1.5 mm² |
Cable CSA | 1.5mm² |
Colour | Grey |
Current Rating | 17.5A |
Number of Levels | Single |
Termination Method | Spring |
Voltage Rating | 500 V |
Pitch | 4.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 668-3819
- Mfr. Part No.:
- 8WH2000-0AE00
- Brand:
- Siemens